15400394F3590 Wurth Elektronik WL-TIRC 940 nm IR LED 3 mm Through Hole package

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$13.18

(exc. GST)

$14.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 275 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100$0.527$13.18-
125 - 225$0.514$12.852%
250 +$0.506$12.653%

*price indicative

Packaging Options:
RS Stock No.:
210-8074
Distrelec Article No.:
304-32-632
Mfr. Part No.:
15400394F3590
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IR LED

Peak Wavelength

940nm

Package Type

3 mm

Radiant Flux

8mW

Radiant Intensity

30mW/sr

Packaging

Bulk

Mount Type

Through Hole

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

Series

WL-TIRC

Standards/Approvals

JEDEC

Automotive Standard

No

The Wurth Elektronik WL-TIRC series through-hole mount infrared LED available in blue lens colour. The typical 1.3V forward voltage and 940nm peak wavelength.

Very high radiant intensity

Fast switching

  • RS Stock No. 2108074P
  • Mfr. Part No. 15400394F3590
Each (Supplied in a Bag)
$0.527
Each (In a Pack of 25)
$0.625
  • RS Stock No. 2108076P
  • Mfr. Part No. 15400585F3590
Each (Supplied in a Bag)
$1.206
Each (In a Box of 500)
$0.338

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy