15400394A3590 Wurth Elektronik WL-TIRW 940 nm IR LED 3 mm Through Hole package
- RS Stock No.:
- 176-5000
- Mfr. Part No.:
- 15400394A3590
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
$169.00
(exc. GST)
$186.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | $0.338 | $169.00 |
| 1000 - 1500 | $0.33 | $165.00 |
| 2000 + | $0.325 | $162.50 |
*price indicative
- RS Stock No.:
- 176-5000
- Mfr. Part No.:
- 15400394A3590
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | 3 mm | |
| Radiant Intensity | 30mW/sr | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | WL-TIRW | |
| LED Material | Aluminium Gallium Arsenide | |
| Standards/Approvals | JEDEC | |
| Maximum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type 3 mm | ||
Radiant Intensity 30mW/sr | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series WL-TIRW | ||
LED Material Aluminium Gallium Arsenide | ||
Standards/Approvals JEDEC | ||
Maximum Supply Voltage 2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WL-TIRW is a THT mount, infrared round water clear IR led, generally used in sensors.
Infrared emitter
Very high radiant intensity
3mm without stopper standard size
Fast switching
- RS Stock No. 1766139
- Mfr. Part No. 15400394A3590
Each (In a Pack of 25)
$0.836
- RS Stock No. 1766139P
- Mfr. Part No. 15400394A3590
Each (Supplied in a Box)
$0.836
- RS Stock No. 2108074P
- Mfr. Part No. 15400394F3590
Each (Supplied in a Bag)
$0.527
- RS Stock No. 1765038
- Mfr. Part No. 15400594A3590
Each (In a Box of 500)
$0.338
Related links
- 15400394A3590 Wurth Elektronik WL-TIRW 940 nm IR LED 3 mm Through Hole package
- Wurth Elektronik WL-TIRW 940 nm IR LED 5 mm Through Hole package
- 15400594A3590 Wurth Elektronik WL-TIRW 940 nm IR LED 5 mm Through Hole package
- Wurth Elektronik WL-TIRW 850 nm IR LED 3 mm Through Hole package
- 15400385A3590 Wurth Elektronik WL-TIRW 850 nm IR LED 3 mm Through Hole package
- 15400394F3590 Wurth Elektronik WL-TIRC 940 nm IR LED 3 mm Through Hole package
- Wurth Elektronik WL-TIRW 850 nm IR LED 5 mm Through Hole package
- Wurth Elektronik WL-TIRC 940 nm IR LED 3 mm Through Hole package











