15400594A3590 Wurth Elektronik WL-TIRW 940 nm IR LED 5 mm Through Hole package

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$15.63

(exc. GST)

$17.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100$0.625$15.63-
125 - 225$0.61$15.252%
250 +$0.599$14.984%

*price indicative

Packaging Options:
RS Stock No.:
176-6101
Mfr. Part No.:
15400594A3590
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IR LED

Peak Wavelength

940nm

Package Type

5 mm

Radiant Intensity

30mW/sr

Packaging

Bulk

Mount Type

Through Hole

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

Series

WL-TIRW

LED Material

Aluminium Gallium Arsenide

Standards/Approvals

JEDEC

Maximum Supply Voltage

2V

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik WL-TIRW is a THT mount, infrared round water clear IR led, generally used in sensors.

Infrared emitter

Very high radiant intensity

5mm without stopper standard size

Fast switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy