15400585F3590 Wurth Elektronik WL-TIRC 850 nm IR LED 5 mm Through Hole package
- RS Stock No.:
- 210-8075
- Mfr. Part No.:
- 15400585F3590
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 210-8075
- Mfr. Part No.:
- 15400585F3590
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IR LED | |
| Peak Wavelength | 850nm | |
| Package Type | 5 mm | |
| Radiant Flux | 20mW | |
| Radiant Intensity | 85mW/sr | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | WL-TIRC | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IR LED | ||
Peak Wavelength 850nm | ||
Package Type 5 mm | ||
Radiant Flux 20mW | ||
Radiant Intensity 85mW/sr | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series WL-TIRC | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
The Wurth Elektronik WL-TIRC series through-hole mount infrared LED available in blue lens colour. The typical 1.5V forward voltage and 850nm peak wavelength.
Very high radiant intensity
Fast switching
Related links
- 15400585F3590 Wurth Elektronik WL-TIRC 850 nm IR LED 5 mm Through Hole package
- Wurth Elektronik WL-TIRC 850 nm IR LED 5 mm Through Hole package
- Wurth Elektronik WL-TIRC 850 nm IR LED 3 mm Through Hole package
- 15400385F3590 Wurth Elektronik WL-TIRC 850 nm IR LED 3 mm Through Hole package
- Wurth Elektronik WL-TIRC 940 nm IR LED 5 mm Through Hole package
- 15400594F3590 Wurth Elektronik WL-TIRC 940 nm IR LED 5 mm Through Hole package
- Wurth Elektronik WL-TIRC 940 nm IR LED 3 mm Through Hole package
- 15400394F3590 Wurth Elektronik WL-TIRC 940 nm IR LED 3 mm Through Hole package
