15400385F3590 Wurth Elektronik WL-TIRC 850 nm IR LED 3 mm Through Hole package

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 10%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$418.00

(exc. GST)

$460.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 2000$0.836$418.00-
2500 +$0.752$376.0010%

*price indicative

RS Stock No.:
210-8071
Mfr. Part No.:
15400385F3590
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Peak Wavelength

850nm

Product Type

IR LED

Package Type

3 mm

Radiant Flux

15mW

Packaging

Bulk

Radiant Intensity

60mW/sr

Mount Type

Through Hole

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

Series

WL-TIRC

Standards/Approvals

JEDEC

Automotive Standard

No

The Wurth Elektronik WL-TIRC series through-hole mount infrared LED available in blue lens colour. The typical 1.5V forward voltage and 850nm peak wavelength.

Very high radiant intensity

Fast switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy