ILH-L14097-0094GL-SC201-WIR200. Intelligent LED Solutions L14097 940 nm IR LED Ceramic package Surface package
- RS Stock No.:
- 209-7973
- Mfr. Part No.:
- ILH-L14097-0094GL-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$81.59
(exc. GST)
$89.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $81.59 |
| 5 - 9 | $79.39 |
| 10 - 24 | $76.72 |
| 25 - 49 | $75.08 |
| 50 + | $73.44 |
*price indicative
- RS Stock No.:
- 209-7973
- Mfr. Part No.:
- ILH-L14097-0094GL-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | Ceramic package | |
| Radiant Flux | 60mW | |
| Radiant Intensity | 18mW/sr | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Lens Shape | Dome | |
| Series | L14097 | |
| Standards/Approvals | CE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type Ceramic package | ||
Radiant Flux 60mW | ||
Radiant Intensity 18mW/sr | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Lens Shape Dome | ||
Series L14097 | ||
Standards/Approvals CE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions, a 1 PowerStar, using a surface mount infrared LED with lens from Hamamatsu. An LED available in a surface mount type COB package with lens.
High output
Compact, surface mount type package with lens
Size (L x W x H): 20mm x 20mm x 3.85mm
Related links
- ILH-L14096-0085GL-SC201-WIR200. Intelligent LED Solutions L14096 850 nm IR LED Ceramic package Surface package
- ILH-7MC1-95NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Surface package
- ILH-IO01-94SL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 940 nm IR LED Module PCB Surface package
- ILR-IO12-94SL-SC201-WIR200. Intelligent LED Solutions ILR-IO12 940 nm IR LED Surface Mount package
- ILM-IP01-94SN-SC201-WIR200. Intelligent LED Solutions P1616 940 nm IR LED Surface Mount package
- ILH-5MA1-95NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Screw package
- ILH-8MC1-95NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Through Hole package
- ILH-6MA1-95NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Through Hole package
