OIS-170-775-X-T EPIGAP OSA Photonics OIS-170 775 nm IR LED 0805 Surface package

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$16.26

(exc. GST)

$17.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
  • Plus 480 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 120$1.626$16.26
130 - 240$1.585$15.85
250 +$1.547$15.47

*price indicative

Packaging Options:
RS Stock No.:
173-6317
Mfr. Part No.:
OIS-170-775-X-T
Brand:
EPIGAP OSA Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

EPIGAP OSA Photonics

Product Type

IR LED

Peak Wavelength

775nm

Package Type

0805

Packaging

Tape

Radiant Intensity

2.8mW/sr

Mount Type

Surface

Number of LEDs

1

Number of Pins

2

Lens Shape

Square

Series

OIS-170

LED Material

AlInGaP, GaP, GaAlAs, InGaN

Standards/Approvals

No

Maximum Supply Voltage

2.1V

Automotive Standard

No

We develop and manufacture special, custom designed and standard High Brightness & High Power LED-Chips , SMD-LEDs and LED-Lamps in the colors white, uv 265-420nm ,vis 420-660nm and ir 660-1650nm. Our custom designed LED-Modules for OEMs are an efficient way for luminaries and other lighting applications.

package: 0805

size: 1.9mm x 1.2mm x 1.2mm

view angle: 140°

technology: GaP, AlInGaP, GaAlAs and InGaN

(un)colored, (un)diffused encapsulation available

soldering pads: gold plated

suitable for all SMT assembly methods

package: 0805

size: 1.9mm x 1.2mm x 1.2mm

circuit substrate:glass laminated epoxy

lead free solderable, soldering pads: Gold plated

taped in 8 mm blister tape, cathod to transporting perforation

all devices sorted into luminous intensity classes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy