OCI-490-20 ID810-XE-T EPIGAP OSA Photonics OCI 490 830 nm IR LED 6046 Surface package
- RS Stock No.:
- 553-464
- Mfr. Part No.:
- OCI-490-20 ID810-XE-T
- Brand:
- EPIGAP OSA Photonics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.43
(exc. GST)
$23.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 72 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $21.43 |
| 10 - 49 | $18.86 |
| 50 - 99 | $16.93 |
| 100 + | $13.42 |
*price indicative
- RS Stock No.:
- 553-464
- Mfr. Part No.:
- OCI-490-20 ID810-XE-T
- Brand:
- EPIGAP OSA Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPIGAP OSA Photonics | |
| Peak Wavelength | 830nm | |
| Product Type | IR LED | |
| Package Type | 6046 | |
| Radiant Flux | 180mW | |
| Radiant Intensity | 750mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 20° | |
| Series | OCI 490 | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand EPIGAP OSA Photonics | ||
Peak Wavelength 830nm | ||
Product Type IR LED | ||
Package Type 6046 | ||
Radiant Flux 180mW | ||
Radiant Intensity 750mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 20° | ||
Series OCI 490 | ||
Standards/Approvals RoHS, REACH | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The EPIGAP OSA Photonics High power infrared LED with epoxy lens features a 6046 footprint and measures 6.0 mm length 4.6 mm width and 4.3 mm height. It uses a ceramic circuit substrate and is ROHS and REACH compliant. The device is lead free solderable and sorted into intensity classes.
Taped in 16 mm blister tape
Taping face-up (T)
Related links
- OCI-490-20 ID980-XE-T EPIGAP OSA Photonics OCI 490 1000 nm IR LED 6046 Surface Mount package
- OCI-490-20 ID1100-XE-T EPIGAP OSA Photonics OCI 490 1130 nm IR LED 6046 Surface Mount package
- OCI-490-20 IE670-XE-T EPIGAP OSA Photonics OCI 490 680 nm IR LED Surface Mount package
- OCL-480 GIR-XD-T EPIGAP OSA Photonics OCI 480 1100 nm IR Emitting Diode SMD-LED Surface Mount package
- EPIGAP OSA Photonics OCI-440 740 nm IR LED 1515 Surface Mount package
- EPIGAP OSA Photonics OCI-440 1140 nm IR LED 1515 Surface Mount package
- OCI-440-IT740-Star EPIGAP OSA Photonics OCI-440 740 nm IR LED 1515 Surface Mount package
- OCI-440-1140p-X-TU EPIGAP OSA Photonics OCI-440 1140 nm IR LED 1515 Surface Mount package
