Recently searched

    Festo Pneumatic Cylinder - 559263, 16mm Bore, 25mm Stroke, DSNU Series, Double Acting

    Subtotal (1 unit)**

    $106.69

    (exc. GST)

    $117.36

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$106.69

    **price indicative

    RS Stock No.:
    121-4729
    Mfr. Part No.:
    DSNU-16-25-PPS-A
    Brand:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Festo

    Stroke

    25mm

    Bore

    16mm

    Action

    Double

    Manufacturer Series

    DSNU

    Length

    136mm

    Pneumatic Connection

    M5

    Piston Rod Thread Gender

    Male

    Cushioning Type

    Air

    Dimensions

    20 x 136mm

    Maximum Operating Pressure

    10 bar

    Diameter

    20mm

    Weight

    101.4g

    Minimum Operating Temperature

    -20°C

    Model Number p

    559263

    VDMA Standard

    VDMA24364-B1/B2-L

    ISO Standard

    ISO 6432

    Maximum Operating Temperature

    +80°C

    Related links