OIS-150-1550p-X-T EPIGAP OSA Photonics OIS-150 1550 nm IR LED 1206 Surface package
- RS Stock No.:
- 173-6371
- Mfr. Part No.:
- OIS-150-1550p-X-T
- Brand:
- EPIGAP OSA Photonics
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$19.90
(exc. GST)
$21.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 09 November 2026
- Plus 221 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $19.90 | - |
| 25 - 49 | $19.54 | 1% |
| 50 + | $19.18 | 3% |
*price indicative
- RS Stock No.:
- 173-6371
- Mfr. Part No.:
- OIS-150-1550p-X-T
- Brand:
- EPIGAP OSA Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPIGAP OSA Photonics | |
| Product Type | IR LED | |
| Peak Wavelength | 1550nm | |
| Package Type | 1206 | |
| Packaging | Taped in 8 mm Blister Tape | |
| Radiant Intensity | 0.27mW/sr | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Square | |
| Series | OIS-150 | |
| LED Material | InGaN, GaAlAs, GaP, AlInGaP | |
| Standards/Approvals | RoHs and Reach | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand EPIGAP OSA Photonics | ||
Product Type IR LED | ||
Peak Wavelength 1550nm | ||
Package Type 1206 | ||
Packaging Taped in 8 mm Blister Tape | ||
Radiant Intensity 0.27mW/sr | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Square | ||
Series OIS-150 | ||
LED Material InGaN, GaAlAs, GaP, AlInGaP | ||
Standards/Approvals RoHs and Reach | ||
Automotive Standard No | ||
We develop and manufacture special, custom designed and standard High Brightness & High Power LED-Chips , SMD-LEDs and LED-Lamps in the colors white, uv 265-420nm ,vis 420-660nm and ir 660-1650nm. Our custom designed LED-Modules for OEMs are an efficient way for luminaries and other lighting applications.
package: 1206
size: 3.2mm x 1.6mm x 1.2mm
view angle: 140°
technology: GaP, AlInGaP, GaAlAs and InGaN
(un)colored, (un)diffused encapsulation available
soldering pads: gold plated
suitable for all SMT assembly methods
View angle 40°
package: 1206
size: 3.2mm x 1.6mm x 1.2mm
circuit substrate: glass laminated epoxy
Lead free solderable, soldering pads:gold plated
taped in 8 mm blister tape, cathode to transporting perforation
all devices sorted into luminous intensity classes
taping: face-up(TU) or face-down(TD) possible
Related links
- OIS-150-1550p-X-T EPIGAP OSA Photonics OIS-150 1550 nm IR LED 1206 Surface Mount package
- EPIGAP OSA Photonics OIS-330 1550 nm IR LED 1206 Surface Mount package
- EPIGAP OSA Photonics OIS-150 1050 nm IR LED 1206 Surface Mount package
- EPIGAP OSA Photonics OIS-150 855 nm IR LED 1206 Surface Mount package
- EPIGAP OSA Photonics OIS-150 1450 nm IR LED 1206 Surface Mount package
- EPIGAP OSA Photonics OIS-150 770 nm IR LED 1206 Surface Mount package
- OIS-330-1550p-X-TU EPIGAP OSA Photonics OIS-330 1550 nm IR LED 1206 Surface Mount package
- OIS-150-1050-X-T EPIGAP OSA Photonics OIS-150 1050 nm IR LED 1206 Surface Mount package
