OIS-330-880-X-TU OSA Opto OIS-330 880 nm IR LED 1206 Surface package
- RS Stock No.:
- 173-6273
- Mfr. Part No.:
- OIS-330-880-X-TU
- Brand:
- OSA Opto
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$724.50
(exc. GST)
$797.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $1.449 | $724.50 |
| 1000 - 1500 | $1.414 | $707.00 |
| 2000 + | $1.38 | $690.00 |
*price indicative
- RS Stock No.:
- 173-6273
- Mfr. Part No.:
- OIS-330-880-X-TU
- Brand:
- OSA Opto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSA Opto | |
| Product Type | IR LED | |
| Peak Wavelength | 880nm | |
| Package Type | 1206 | |
| Radiant Intensity | 14mW/sr | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | OIS-330 | |
| LED Material | GaP, GaAlAs, AlInGaP, InGaN | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 1.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand OSA Opto | ||
Product Type IR LED | ||
Peak Wavelength 880nm | ||
Package Type 1206 | ||
Radiant Intensity 14mW/sr | ||
Packaging Tape | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series OIS-330 | ||
LED Material GaP, GaAlAs, AlInGaP, InGaN | ||
Standards/Approvals No | ||
Maximum Supply Voltage 1.7V | ||
Automotive Standard No | ||
We develop and manufacture special, custom designed and standard High Brightness & High Power LED-Chips , SMD-LEDs and LED-Lamps in the colors white, uv 265-420nm ,vis 420-660nm and ir 660-1650nm. Our custom designed LED-Modules for OEMs are an efficient way for luminaries and other lighting applications.
package: 1206
size: 3.2mm x 1.6mm x 1.9mm
view angle: 40°
with lens
technology: GaP, AlInGaP, GaAlAs and InGaN
soldering pads: gold plated
through hole mountable
suitable for all SMT assembly methods
with lens, mounting from backside of PCB
View angle 40°
package: 1206
size: 3.2mm x 1.6mm x 1.9mm
circuit substrate: glass laminated epoxy
Lead free solderable, soldering pads:gold plated
taped in 8 mm blister tape, cathode to transporting perforation
all devices sorted into luminous intensity classes
taping: face-up(TU) or face-down(TD) possible
high radiant intensity type
Related links
- OSA Opto OIS-330 880 nm IR LED 1206 Surface Mount package
- OIS-330-880-X-TU OSA Opto OIS-330 880 nm IR LED 1206 Surface Mount package
- OSA Opto OIS-330 1050 nm IR LED 1206 Surface Mount package
- OSA Opto OIS-330 855 nm IR LED 1206 Surface Mount package
- OSA Opto OIS-330 1020 nm IR LED 1206 Surface Mount package
- OIS-330-1050p-X-TU OSA Opto OIS-330 1050 nm IR LED 1206 Surface Mount package
- OIS-330-IT855-X-TU OSA Opto OIS-330 855 nm IR LED 1206 Surface Mount package
- OIS-330-1020p-X-TU OSA Opto OIS-330 1020 nm IR LED 1206 Surface Mount package
