Energizer LR44 Button Battery, 1.5 V, 11.6 mm Diameter, 12 Pack

Subtotal (1 pack of 12 units)*

$25.66

(exc. GST)

$28.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 492 unit(s) ready to ship
  • Plus 4,764 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$2.138$25.66

*price indicative

RS Stock No.:
276-2683
Distrelec Article No.:
304-27-407
Mfr. Part No.:
7638900453867
Brand:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Product Type

Button Battery

Battery Size

LR44

Chemistry

Alkaline Manganese Dioxide

Nominal Voltage

1.5V

Battery Capacity

175mAh

Diameter

11.6mm

Number of Batteries

12

Termination Type

Flat

NEDA Code

1166 A

Weight

1.85g

Height

5.4mm

IEC Code

LR44

Series

A76

RoHS Status: Exempt

Energizer A76 Series Button Battery, 1.5V Nominal Voltage, 175mAh Capacity - 7638900453867


This button battery provides compact, single-cell power for small electronic devices, supplying a nominal 1.5V output from an alkaline manganese dioxide chemistry. Supplied as a pack of 12, it is designed for everyday portable items where a flat-terminated coin cell is required and weight sensitivity is important.

Features and Benefits:


• 175mAh capacity delivers sustained current for prolonged operation
• Alkaline manganese dioxide chemistry offers stable voltage under load
• Flat termination enables secure contact in recessed holders
• 1.85g mass minimises added weight in handheld devices
• 1.5V nominal voltage supports common low-voltage circuits

Applications


• Suitable as a small coin cell battery for toys
• Used with wrist instruments requiring an 11.6mm x 5.4mm watch battery
• Ideal for hearing devices and medical counters needing Compact cells
• Can be used for pocket calculators and desktop gadgets
• Used for remote controls and small LED torches

How many cells are included in the retail pack?


The supply contains a pack of 12 LR44 batteries.

What is the expected stored charge of each cell?


Each cell has a rated capacity of 175mAh.

How does the cell make electrical contact in devices?


The cell uses a flat Terminal on both faces to provide consistent contact.

What is the physical footprint to check for device compatibility?


The cell measures 11.6mm diameter and 5.4mm height.

How light is each individual cell for weight-sensitive designs?


Each cell weighs 1.85g.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy