OIS-330-IT940-X-TU EPIGAP OSA Photonics OIS-330 940 nm IR LED 1206 Surface package

This image is representative of the product range

Get a bulk buy discount

Add 130 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$17.42

(exc. GST)

$19.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
  • Plus 500 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 120$1.742$17.42-
130 - 240$1.697$16.972%
250 +$1.673$16.733%

*price indicative

Packaging Options:
RS Stock No.:
173-6348
Mfr. Part No.:
OIS-330-IT940-X-TU
Brand:
EPIGAP OSA Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

EPIGAP OSA Photonics

Product Type

IR LED

Peak Wavelength

940nm

Package Type

1206

Radiant Flux

27mW

Packaging

Tape

Radiant Intensity

28mW/sr

Mount Type

Surface

Number of LEDs

1

Number of Pins

2

Lens Shape

Dome

Series

OIS-330

LED Material

AlInGaP, InGaN, GaP, GaAlAs

Standards/Approvals

No

Automotive Standard

No

We develop and manufacture special, custom designed and standard High Brightness & High Power LED-Chips , SMD-LEDs and LED-Lamps in the colors white, uv 265-420nm ,vis 420-660nm and ir 660-1650nm. Our custom designed LED-Modules for OEMs are an efficient way for luminaries and other lighting applications.

package: 1206

size: 3.2mm x 1.6mm x 1.9mm

view angle: 40°

with lens

technology: GaP, AlInGaP, GaAlAs and InGaN

soldering pads: gold plated

through hole mountable

suitable for all SMT assembly methods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy