OIS-330-740-X-TU EPIGAP OSA Photonics OIS-330 740 nm IR LED 1206 Surface package
- RS Stock No.:
- 173-6320
- Mfr. Part No.:
- OIS-330-740-X-TU
- Brand:
- EPIGAP OSA Photonics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$20.79
(exc. GST)
$22.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 140 unit(s) shipping from 23 November 2026
- Plus 280 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 120 | $2.079 | $20.79 |
| 130 - 240 | $2.025 | $20.25 |
| 250 + | $1.994 | $19.94 |
*price indicative
- RS Stock No.:
- 173-6320
- Mfr. Part No.:
- OIS-330-740-X-TU
- Brand:
- EPIGAP OSA Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPIGAP OSA Photonics | |
| Peak Wavelength | 740nm | |
| Product Type | IR LED | |
| Package Type | 1206 | |
| Packaging | Tape | |
| Radiant Intensity | 8mW/sr | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | OIS-330 | |
| LED Material | AlInGaP, GaP, InGaN, GaAlAs | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand EPIGAP OSA Photonics | ||
Peak Wavelength 740nm | ||
Product Type IR LED | ||
Package Type 1206 | ||
Packaging Tape | ||
Radiant Intensity 8mW/sr | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series OIS-330 | ||
LED Material AlInGaP, GaP, InGaN, GaAlAs | ||
Standards/Approvals No | ||
Maximum Supply Voltage 2V | ||
Automotive Standard No | ||
We develop and manufacture special, custom designed and standard High Brightness & High Power LED-Chips , SMD-LEDs and LED-Lamps in the colors white, uv 265-420nm ,vis 420-660nm and ir 660-1650nm. Our custom designed LED-Modules for OEMs are an efficient way for luminaries and other lighting applications.
package: 1206
size: 3.2mm x 1.6mm x 1.9mm
view angle: 40°
with lens
technology: GaP, AlInGaP, GaAlAs and InGaN
soldering pads: gold plated
through hole mountable
suitable for all SMT assembly methods
with lens, mounting from backside of PCB
View angle 40°
package: 1206
size: 3.2mm x 1.6mm x 1.9mm
circuit substrate: glass laminated epoxy
Lead free solderable, soldering pads:gold plated
taped in 8 mm blister tape, cathode to transporting perforation
all devices sorted into luminous intensity classes
taping: face-up(TU) or face-down(TD) possible
Related links
- EPIGAP OSA Photonics OIS-330 740 nm IR LED 1206 Surface Mount package
- EPIGAP OSA Photonics OIS-330 940 nm IR LED 1206 Surface Mount package
- OIS-330-IT940-X-TU EPIGAP OSA Photonics OIS-330 940 nm IR LED 1206 Surface Mount package
- EPIGAP OSA Photonics OIS-330 1450 nm IR LED 1206 Surface Mount package
- EPIGAP OSA Photonics OIS-330 770 nm IR LED 1206 Surface Mount package
- EPIGAP OSA Photonics OIS-330 1550 nm IR LED 1206 Surface Mount package
- OIS-330-1450p-X-TU EPIGAP OSA Photonics OIS-330 1450 nm IR LED 1206 Surface Mount package
- OIS-330-770-X-TU EPIGAP OSA Photonics OIS-330 770 nm IR LED 1206 Surface Mount package
