OIS-330-880-X-TU OSA Opto OIS-330 880 nm IR LED 1206 Surface package

This image is representative of the product range

Get a bulk buy discount

Add 130 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$17.42

(exc. GST)

$19.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 120$1.742$17.42-
130 - 240$1.697$16.972%
250 +$1.674$16.743%

*price indicative

Packaging Options:
RS Stock No.:
173-6335
Mfr. Part No.:
OIS-330-880-X-TU
Brand:
OSA Opto
Find similar products by selecting one or more attributes.
Select all

Brand

OSA Opto

Product Type

IR LED

Peak Wavelength

880nm

Package Type

1206

Radiant Intensity

14mW/sr

Packaging

Tape

Mount Type

Surface

Number of LEDs

1

Number of Pins

2

Lens Shape

Dome

Series

OIS-330

LED Material

GaP, GaAlAs, AlInGaP, InGaN

Standards/Approvals

No

Maximum Supply Voltage

1.7V

Automotive Standard

No

We develop and manufacture special, custom designed and standard High Brightness & High Power LED-Chips , SMD-LEDs and LED-Lamps in the colors white, uv 265-420nm ,vis 420-660nm and ir 660-1650nm. Our custom designed LED-Modules for OEMs are an efficient way for luminaries and other lighting applications.

package: 1206

size: 3.2mm x 1.6mm x 1.9mm

view angle: 40°

with lens

technology: GaP, AlInGaP, GaAlAs and InGaN

soldering pads: gold plated

through hole mountable

suitable for all SMT assembly methods

with lens, mounting from backside of PCB

View angle 40°

package: 1206

size: 3.2mm x 1.6mm x 1.9mm

circuit substrate: glass laminated epoxy

Lead free solderable, soldering pads:gold plated

taped in 8 mm blister tape, cathode to transporting perforation

all devices sorted into luminous intensity classes

taping: face-up(TU) or face-down(TD) possible

high radiant intensity type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy