SFH 4250B ams OSRAM SFH 4250B 860 nm IR LED Clear Epoxy Surface package
- RS Stock No.:
- 711-551
- Mfr. Part No.:
- SFH 4250B
- Brand:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$11.54
(exc. GST)
$12.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,980 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.154 | $11.54 |
| 100 - 490 | $0.936 | $9.36 |
| 500 - 990 | $0.717 | $7.17 |
| 1000 + | $0.636 | $6.36 |
*price indicative
- RS Stock No.:
- 711-551
- Mfr. Part No.:
- SFH 4250B
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Product Type | IR LED | |
| Package Type | Clear Epoxy | |
| Radiant Flux | 76mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 35.5mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Lens Shape | Rectangular | |
| Series | SFH 4250B | |
| Standards/Approvals | IEC 62471:2006 | |
| Maximum Supply Voltage | 1.5V | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Product Type IR LED | ||
Package Type Clear Epoxy | ||
Radiant Flux 76mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 35.5mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Lens Shape Rectangular | ||
Series SFH 4250B | ||
Standards/Approvals IEC 62471:2006 | ||
Maximum Supply Voltage 1.5V | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- CN
The ams OSRAM Infrared Emitter from the TOPLED family, designed for applications requiring Compact size and reliable performance. It is optimized for use in remote controls, optical sensors, and data transmission systems where efficiency and durability are essential. The product features a robust package construction that ensures long-term stability even under demanding operating conditions.
Package: clear epoxy
Corrosion Robustness Class: 3B
Qualifications: AEC-Q102 Qualified
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001
Short switching times
High forward current allowed at high temperature
Related links
- SFH 4240B ams OSRAM SFH 4240B 950 nm IR LED Clear Epoxy Surface Mount package
- SFH 4244 ams OSRAM SFH 4244 950 nm IR LED Clear Epoxy Surface Mount package
- ams OSRAM SFH 4244 950 nm IR LED Clear Epoxy Surface Mount package
- SFH 4170S ams OSRAM OSLON P1616 860 nm IR LED Clear Silicone Surface Mount package
- ams OSRAM OSLON P1616 860 nm IR LED Clear Silicone Surface Mount package
- ams OSRAM SFH 4554 860 nm IR LED THT LED Through Hole package
- ams OSRAM SFH 4350 860 nm IR LED 3 mm (T-1) Through Hole package
- SFH 4651 ams OSRAM SFH 4651 860 nm IR LED MIDLED Surface Mount package
