SFH 4170S ams OSRAM OSLON P1616 860 nm IR LED Clear Silicone Surface package

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $76.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.58

(exc. GST)

$17.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 995$3.116$15.58-
1000 - 1995$3.04$15.20$76.00
2000 +$2.992$14.96$248.00

*price indicative

Packaging Options:
RS Stock No.:
196-1107
Mfr. Part No.:
SFH 4170S
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

IR LED

Peak Wavelength

860nm

Package Type

Clear Silicone

Radiant Flux

1.15W

Radiant Intensity

280mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Angle of Half Intensity

65°

Number of LEDs

1

Number of Pins

2

Lens Shape

Square

Series

OSLON P1616

LED Material

Silicone

Standards/Approvals

IEC 62471

Maximum Supply Voltage

4.3V

Automotive Standard

No

COO (Country of Origin):
CN
Package: clear silicone

ESD: 2 kV

IR lightsource with high efficiency

Double stack emitter

Centroid wavelength 850 nm

Application

Access Control (IRIS/Vein Scan, Face Recognition)

Eye Tracking

Gesture Recognition

Safety and Security, CCTV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy