SFH 4244 ams OSRAM SFH 4244 950 nm IR LED Clear Epoxy Surface package
- RS Stock No.:
- 238-1516
- Mfr. Part No.:
- SFH 4244
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.60
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$16.20
(exc. GST)
$17.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,450 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.648 | $16.20 | - |
| 50 - 75 | $0.636 | $15.90 | $0.60 |
| 100 - 225 | $0.624 | $15.60 | $2.40 |
| 250 - 975 | $0.612 | $15.30 | $9.00 |
| 1000 + | $0.601 | $15.03 | $47.00 |
*price indicative
- RS Stock No.:
- 238-1516
- Mfr. Part No.:
- SFH 4244
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 950nm | |
| Package Type | Clear Epoxy | |
| Radiant Flux | 35mW | |
| Radiant Intensity | 55mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Series | SFH 4244 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 950nm | ||
Package Type Clear Epoxy | ||
Radiant Flux 35mW | ||
Radiant Intensity 55mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Series SFH 4244 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors SFH 4244 SIDELED® is a high power infrared emitter of 940nm. It can be used in various applications such as measurement levelling, electronic equipment as well as industrial automation.
Package clear epoxy
Qualifications AEC-Q102 qualified
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
High power infrared LED
Short switching times
- RS Stock No. 2381516P
- Mfr. Part No. SFH 4244
Each (Supplied on a Reel)
$0.648
- RS Stock No. 1249088
- Mfr. Part No. SFH 4244-QR
Each (In a Pack of 20)
$0.679
- RS Stock No. 1249088P
- Mfr. Part No. SFH 4244-QR
Each (Supplied on a Reel)
$0.679
- RS Stock No. 1961110
- Mfr. Part No. SFH 4180S
Each (In a Pack of 5)
$3.292
Related links
- ams OSRAM SFH 4244 950 nm IR LED Clear Epoxy Surface Mount package
- SFH 4240B ams OSRAM SFH 4240B 950 nm IR LED Clear Epoxy Surface Mount package
- SFH 4250B ams OSRAM SFH 4240B 860 nm IR LED Clear Epoxy Surface Mount package
- ams OSRAM SIDELED 950 nm IR LED Surface Mount package
- ams OSRAM OSLON P1616 950 nm IR LED Clear Silicone Surface Mount package
- SFH 4180S ams OSRAM OSLON P1616 950 nm IR LED Clear Silicone Surface Mount package
- SFH 4244-QR ams OSRAM SIDELED 950 nm IR LED Surface Mount package
- ams OSRAM TOPLED 950 nm High Power Infrared Emitting Diode Clear Epoxy Surface Mount package










