ams OSRAM SFH 4244 950 nm IR LED Clear Epoxy Surface package

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
238-1515
Mfr. Part No.:
SFH 4244
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

IR LED

Peak Wavelength

950nm

Package Type

Clear Epoxy

Radiant Flux

35mW

Radiant Intensity

55mW/sr

Mount Type

Surface

Angle of Half Intensity

60°

Series

SFH 4244

Standards/Approvals

No

Automotive Standard

No

The OSRAM Opto Semiconductors SFH 4244 SIDELED® is a high power infrared emitter of 940nm. It can be used in various applications such as measurement levelling, electronic equipment as well as industrial automation.

Package clear epoxy

Qualifications AEC-Q102 qualified

ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

High power infrared LED

Short switching times

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy