SFH 4240B ams OSRAM SFH 4240B 950 nm IR LED Clear Epoxy Surface package
- RS Stock No.:
- 711-550
- Mfr. Part No.:
- SFH 4240B
- Brand:
- ams OSRAM
Get a bulk buy discount
Add 100 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$11.54
(exc. GST)
$12.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,990 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.154 | $11.54 | - |
| 100 - 490 | $0.936 | $9.36 | 18% |
| 500 - 990 | $0.717 | $7.17 | 37% |
| 1000 + | $0.636 | $6.36 | 44% |
*price indicative
- RS Stock No.:
- 711-550
- Mfr. Part No.:
- SFH 4240B
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 950nm | |
| Package Type | Clear Epoxy | |
| Radiant Flux | 71mW | |
| Radiant Intensity | 28mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Lens Shape | Rectangular | |
| Series | SFH 4240B | |
| Standards/Approvals | IEC 62471:2006 | |
| Maximum Supply Voltage | 1.4V | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 950nm | ||
Package Type Clear Epoxy | ||
Radiant Flux 71mW | ||
Radiant Intensity 28mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Lens Shape Rectangular | ||
Series SFH 4240B | ||
Standards/Approvals IEC 62471:2006 | ||
Maximum Supply Voltage 1.4V | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- CN
The ams OSRAM Infrared Emitter from the TOPLED family, designed for applications requiring Compact size and reliable performance. It is optimized for use in remote controls, optical sensors, and data transmission systems where efficiency and durability are essential. The product features a robust package construction that ensures long-term stability even under demanding operating conditions.
Package: clear epoxy
Corrosion Robustness Class: 3B
Qualifications: AEC-Q102 Qualified
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001
Short switching times
High forward current allowed at high temperature
Related links
- SFH 4250B ams OSRAM SFH 4240B 860 nm IR LED Clear Epoxy Surface Mount package
- SFH 4244 ams OSRAM SFH 4244 950 nm IR LED Clear Epoxy Surface Mount package
- ams OSRAM SFH 4244 950 nm IR LED Clear Epoxy Surface Mount package
- ams OSRAM OSLON P1616 950 nm IR LED Clear Silicone Surface Mount package
- SFH 4180S ams OSRAM OSLON P1616 950 nm IR LED Clear Silicone Surface Mount package
- ams OSRAM TOPLED 950 nm High Power Infrared Emitting Diode Clear Epoxy Surface Mount package
- SFH 4243 ams OSRAM TOPLED 950 nm High Power Infrared Emitting Diode Clear Epoxy Surface Mount package
- ams OSRAM SFH 4641 950 nm IR LED MIDLED Surface Mount package
