SFH 4243 ams OSRAM TOPLED 950 nm High Power Infrared Emitting Diode Clear Epoxy Surface package

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$13.25

(exc. GST)

$14.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 775 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 75$0.53$13.25-
100 - 225$0.52$13.001%
250 - 475$0.51$12.753%
500 - 975$0.501$12.535%
1000 +$0.492$12.307%

*price indicative

Packaging Options:
RS Stock No.:
224-9986
Mfr. Part No.:
SFH 4243
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

High Power Infrared Emitting Diode

Peak Wavelength

950nm

Package Type

Clear Epoxy

Radiant Flux

35mW

Packaging

Tape & Reel

Radiant Intensity

18mW/sr

Mount Type

Surface

Number of LEDs

1

Number of Pins

2

Lens Shape

Circular

Series

TOPLED

Standards/Approvals

IEC 62471

Automotive Standard

No

The OSRAM Opto Semiconductors high power infrared emitter comes in clear epoxy package. It has 2 kV ESD according to ANSI/ESDA/JEDEC JS-001. It is use in electronic equipment, industrial automation (machine controls, light barriers, vision controls) measurement levelling.

It has short switching time

It has operating temperature from -40 °C to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy