Trumeter IOTGATEWAY 4 Port Gateway, RJ45 Connector
- RS Stock No.:
- 267-5576
- Mfr. Part No.:
- GATEWAY-4G
- Brand:
- Trumeter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$295.05
(exc. GST)
$324.56
(inc. GST)
- RS Stock No.:
- 267-5576
- Mfr. Part No.:
- GATEWAY-4G
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Gateway | |
| Series | IOTGATEWAY | |
| Media Interfaces | Ethernet | |
| COM Port Type | RJ45 Connector | |
| Minimum Voltage | 9V | |
| Maximum Voltage | 240V ac | |
| Standards/Approvals | IEC 61000 | |
| Number of Communication Ports | 4 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Gateway | ||
Series IOTGATEWAY | ||
Media Interfaces Ethernet | ||
COM Port Type RJ45 Connector | ||
Minimum Voltage 9V | ||
Maximum Voltage 240V ac | ||
Standards/Approvals IEC 61000 | ||
Number of Communication Ports 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Trumeter all in one remote monitoring solution for APMs and designed for easy integration, the IoT Gateway with Trumeter Cloud provides a powerful feature set in a cost effective package. For use with the entire APM range, the IoT Gateway instantly gives you the ability to remotely monitor readings and status of your systems, as well as alarm alerts via email and SMS with the ability to interface with up to 4 meters, the IoT Gateway is plug and play out of the box and includes free access to the Trumeter Cloud online dashboard.
Remotely monitor up to 4 APMs from the cloud via ethernet or 4G connection
Receive instant email or text messages on alarm conditions
Includes access to Trumeter Cloud dashboard
Data downloadable in CSV or XLS file formats
Related links
- Trumeter IOTGATEWAY Gateway
- Siemens IPC127E 2 Port Gateway Ethernet
- Turck TX700 HMI/PLC 1 Port Intelligent Gateway Ethernet
- MOXA MGate 5121 1 Port IoT Gateway, RJ45 Connector
- MOXA Mgate MB Gateway, RJ45 Connector
- Seeed Studio 2 Port Intelligent Gateway, RJ45 Connector
- Siemens SIMATIC IPC127E 2 Port Gateway Ethernet
- Siemens 6GK1411 1 Port IoT Gateway, RJ45 Connector

