Siemens IPC127E 2 Port Gateway, RJ45 Connector, Ethernet

Subtotal (1 unit)*

$3,360.01

(exc. GST)

$3,696.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,360.01

*price indicative

RS Stock No.:
251-9144
Distrelec Article No.:
301-49-312
Mfr. Part No.:
6AG40210AB120CA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Gateway

CPU Technology

Intel Atom E3940

System Memory Capacity

4GB

System Memory Type

DDR4

Series

IPC127E

Media Interfaces

RJ45 Connector

COM Port Type

RJ45 Connector

Minimum Voltage

24V dc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Maximum Voltage

24V dc

Standards/Approvals

RCM, CE, EAC, CSA, CCC

Communication Protocol

Ethernet

Number of Communication Ports

2

COO (Country of Origin):
CN

Siemens IPC127E Series Gateway, 2 COM Ports, DDR4 System Memory - 6AG40210AB120CA0


This Siemens gateway is equipped with Intel Atom E3940 CPU Technology and DDR4 System Memory, making it an advanced solution for various industrial applications. The IPC127E Series offers robust performance and reliability for demanding industrial environments.

Features & Benefits


• Efficient Intel Atom E3940 processor ensures smooth operation

• DDR4 system memory capacity of 4 GB for seamless multitasking

• Two COM ports for enhanced connectivity

• Integrated 128 GB SSD for fast data storage and retrieval

• Three industrial Ethernet interfaces for reliable networking

• Four USB 3.0 ports for versatile peripheral connectivity

• Compact design with IP40 protection for durability in harsh environments

Applications


• Ideal for automation systems in manufacturing plants

• Suitable for monitoring and control applications in industrial settings

• Can be used for data acquisition and analysis in IoT environments

Can it handle multitasking efficiently?


This gateway with Intel Atom E3940 and 4 GB DDR4 RAM can handle multitasking with ease.

Will it provide reliable networking options?


It features three industrial Ethernet interfaces for secure and efficient networking.

Is it suitable for harsh industrial environments?


Yes, the compact design and IP40 protection make it ideal for use in rugged industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy