Trumeter APM 5 Port Gateway, Ethernet

N

Subtotal (1 unit)*

$295.05

(exc. GST)

$324.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$295.05

*price indicative

RS Stock No.:
759-697
Mfr. Part No.:
APM-IOT-GATEWAY
Brand:
Trumeter
Find similar products by selecting one or more attributes.
Select all

Brand

Trumeter

Product Type

Gateway

Series

APM

COM Port Type

Ethernet

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Maximum Voltage

24V

Standards/Approvals

RoHS

Number of Communication Ports

5

COO (Country of Origin):
MY
The Trumeter Monitoring Solution provides remote access to system readings and status, enabling real-time data logging and event alerts through email and SMS notifications, all integrated with Trumeter Cloud for seamless usage.

Ensures secure connectivity with APM Link and Modbus, facilitating reliable data transmission

Allows email and SMS alerts for alarm conditions, keeping you informed of critical events

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy