Trumeter IOTGATEWAY 4 Port Gateway
- RS Stock No.:
- 267-5578
- Mfr. Part No.:
- GATEWAY-ETH
- Brand:
- Trumeter
Subtotal (1 unit)*
$630.52
(exc. GST)
$693.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $630.52 |
*price indicative
- RS Stock No.:
- 267-5578
- Mfr. Part No.:
- GATEWAY-ETH
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Gateway | |
| Series | IOTGATEWAY | |
| Standards/Approvals | CE, RoHS, REACH | |
| Number of Communication Ports | 4 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Gateway | ||
Series IOTGATEWAY | ||
Standards/Approvals CE, RoHS, REACH | ||
Number of Communication Ports 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Trumeter all in one remote monitoring solution for APMs and designed for easy integration, the IoT Gateway with Trumeter Cloud provides a powerful feature set in a cost effective package. For use with the entire APM range, the IoT Gateway instantly gives you the ability to remotely monitor readings and status of your systems, as well as alarm alerts via email and SMS with the ability to interface with up to 4 meters, the IoT Gateway is plug and play out of the box and includes free access to the Trumeter Cloud online dashboard.
Remotely monitor up to 4 APMs from the cloud via ethernet or 4G connection
Receive instant email or text messages on alarm conditions
Includes access to Trumeter Cloud dashboard
Data downloadable in CSV or XLS file formats
Related links
- Trumeter IOTGATEWAY Gateway, RJ45 Connector
- Trumeter APM 5 Port Gateway, Ethernet
- Helmholz GmbH & Co. KG Industrial NAT Gateway/Firewall 4 Port Gateway
- Helmholz GmbH & Co. KG Industrial NAT Gateway/Firewall 8 Port Gateway
- Rosemount 1410S Gateway
- Intesis IN485 IoT Gateway
- Intesis INKNXM IoT Gateway
- Intesis IN485DAI00 IoT Gateway
