Siemens IPC127E 3 Port Gateway, RJ45 Connector, Ethernet

Subtotal (1 unit)*

$2,577.70

(exc. GST)

$2,835.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,577.70

*price indicative

RS Stock No.:
251-9135
Distrelec Article No.:
301-49-303
Mfr. Part No.:
6AG40210AA120BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

CPU Technology

Intel Atom E3930

Product Type

Gateway

System Memory Capacity

2GB

System Memory Type

DDR4

Series

IPC127E

Media Interfaces

RJ45 Connector

COM Port Type

RJ45 Connector

Minimum Operating Temperature

0°C

Minimum Voltage

24V dc

Maximum Operating Temperature

55°C

Maximum Voltage

24V dc

Standards/Approvals

CE, RCM, CCC, CSA, EAC

Communication Protocol

Ethernet

Number of Communication Ports

3

COO (Country of Origin):
CN

Siemens IPC127E Series Gateway, DDR4 System Memory - 6AG40210AA120BA0


This gateway from Siemens, featuring the Intel Atom E3930 processor and 2GB DDR4 RAM, is designed to provide efficient and reliable industrial PC capabilities. It offers robust performance for a range of industrial applications.

Features & Benefits


• Utilises the Intel Atom E3930 processor for enhanced computing capabilities

• Equipped with 2GB DDR4 RAM for efficient multitasking and system performance

• Features 3 industrial Ethernet interfaces for seamless connectivity

• Includes 4 USB 3.0 ports for versatile peripheral device connections

• Boasts compact dimensions of 85mm width, 104mm height, and 41mm depth for easy integration

Applications


• Suitable for use in industrial automation and control systems

• Ideal for data acquisition and processing in manufacturing environments

• Designed for machine control and monitoring applications

Can the Siemens gateway handle industrial Ethernet protocols?


Yes, it features 3 industrial Ethernet interfaces for seamless connectivity.

Will the Intel Atom E3930 processor ensure smooth multitasking operations?


Yes, the processor is designed for enhanced computing capabilities.

Is the gateway suitable for machine control applications?


Yes, it is ideal for machine control and monitoring in industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy