Siemens IPC127E 2 Port Gateway, RJ45 Connector, Ethernet
- RS Stock No.:
- 251-9134
- Distrelec Article No.:
- 301-49-302
- Mfr. Part No.:
- 6AG40210AA111BA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,758.25
(exc. GST)
$3,034.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,758.25 |
*price indicative
- RS Stock No.:
- 251-9134
- Distrelec Article No.:
- 301-49-302
- Mfr. Part No.:
- 6AG40210AA111BA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| CPU Technology | Intel Atom E3930 | |
| Product Type | Gateway | |
| System Memory Capacity | 2GB | |
| System Memory Type | DDR4 | |
| Operating System | Windows 10 Enterprise 2016 LTSB, Mui | |
| Series | IPC127E | |
| Media Interfaces | RJ45 Connector | |
| COM Port Type | RJ45 Connector | |
| Minimum Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Voltage | 24V dc | |
| Standards/Approvals | RCM, CCC, EAC, CSA, CE | |
| Communication Protocol | Ethernet | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
CPU Technology Intel Atom E3930 | ||
Product Type Gateway | ||
System Memory Capacity 2GB | ||
System Memory Type DDR4 | ||
Operating System Windows 10 Enterprise 2016 LTSB, Mui | ||
Series IPC127E | ||
Media Interfaces RJ45 Connector | ||
COM Port Type RJ45 Connector | ||
Minimum Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Voltage 24V dc | ||
Standards/Approvals RCM, CCC, EAC, CSA, CE | ||
Communication Protocol Ethernet | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- CN
Siemens IPC127E Series Gateway, 2 GB System Memory, DDR4 System Memory - 6AG40210AA111BA0
This Siemens Gateway features an Intel Atom E3930 processor and DDR4 system memory. Designed as an industrial PC, it offers high performance and reliability for various automation, electronics, electrical, and mechanical applications.
Features & Benefits
• Equipped with an Intel Atom E3930 processor for efficient performance
• DDR4 system memory ensures smooth operations and data processing
• Industrial PC design for reliable use in challenging environments
• Two industrial Ethernet interfaces for seamless connectivity
• Compact dimensions for easy installation and space-saving solutions
Applications
• Suitable for automation systems in manufacturing plants
• Ideal for control and monitoring applications in industrial settings
Can it handle demanding industrial applications?
Yes, the gateway with Intel Atom E3930 processor is designed for robust performance in industrial environments.
Will it ensure reliable data processing?
The DDR4 system memory in the IPC127E series offers efficient data processing and storage capabilities.
Is it compatible with other Siemens products?
The Siemens gateway can seamlessly integrate with other Siemens industrial automation solutions.
Can it be used in harsh environmental conditions?
Yes, it is designed to withstand challenging industrial environments.
Does it support multiple connectivity options?
The Siemens gateway features two industrial Ethernet interfaces for versatile connectivity solutions.
Related links
- Siemens IPC127E 2 Port Gateway Ethernet
- Siemens SIMATIC IPC127E 2 Port Gateway Ethernet
- Siemens IPC127E 3 Port Gateway Ethernet
- Turck TX700 HMI/PLC 1 Port Intelligent Gateway Ethernet
- MOXA OnCell 3120-LTE-1 1 Port Gateway, RJ45 Connector
- Siemens 6ES7647-0BB00-1YA2 1 Port IoT Gateway, RJ45 Connector
- MOXA MGate 5121 1 Port IoT Gateway, RJ45 Connector
- Seeed Studio 2 Port Intelligent Gateway, RJ45 Connector
