MOXA MB3000 6 Port Modbus Gateway, DB9 Male, Modbus TCP
- RS Stock No.:
- 799-658
- Mfr. Part No.:
- MGATE MB3170-S-SC-G2
- Brand:
- MOXA
N
Subtotal (1 unit)*
$1,326.89
(exc. GST)
$1,459.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 05 November 2026
- Plus 2 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,326.89 |
*price indicative
- RS Stock No.:
- 799-658
- Mfr. Part No.:
- MGATE MB3170-S-SC-G2
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Modbus Gateway | |
| Series | MB3000 | |
| Media Interfaces | RJ45 | |
| COM Port Type | DB9 Male | |
| On Board I/O | 1 Relay Output | |
| Minimum Operating Temperature | -10°C | |
| Minimum Voltage | 12V | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | IECEx | |
| Number of Communication Ports | 6 | |
| Communication Protocol | Modbus TCP | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Modbus Gateway | ||
Series MB3000 | ||
Media Interfaces RJ45 | ||
COM Port Type DB9 Male | ||
On Board I/O 1 Relay Output | ||
Minimum Operating Temperature -10°C | ||
Minimum Voltage 12V | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 48V | ||
Standards/Approvals IECEx | ||
Number of Communication Ports 6 | ||
Communication Protocol Modbus TCP | ||
- COO (Country of Origin):
- TW
The MOXA Advanced Modbus Gateway is built for high‑performance industrial communication, offering low‑latency data handling and simplified configuration. With robust operating temperature support, it ensures reliable connectivity across demanding environments.
Supports high-performance agent mode for efficient data polling and caching
Features transparent mode for direct protocol conversion as required
Integrates with dual subnet configurations without disrupting existing systems
Offers robust security with various encryption protocols and user authentication
Related links
- MOXA MB3000 6 Port Modbus Gateway Modbus TCP
- MOXA Mgate MB Gateway RJ45
- MOXA Mgate MB Gateway, RJ45 Connector
- MOXA MGate 5192 3 Port IoT Gateway, DB9 Male
- MOXA MGate EIP Gateway Terminal Block
- MOXA Mgate MB Gateway RS232, RS422
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Mgate MB Gateway RS485, RS422
