MOXA OnCell 3120-LTE-1 2 Port Industrial Gateway, DB9 Male
- RS Stock No.:
- 620-716
- Mfr. Part No.:
- OnCell 3120-LTE-1-AU-T
- Brand:
- MOXA
Subtotal (1 unit)*
$1,898.95
(exc. GST)
$2,088.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 10 May 2027
Units | Per unit |
|---|---|
| 1 + | $1,898.95 |
*price indicative
- RS Stock No.:
- 620-716
- Mfr. Part No.:
- OnCell 3120-LTE-1-AU-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Industrial Gateway | |
| Series | OnCell 3120-LTE-1 | |
| Media Interfaces | USB | |
| COM Port Type | DB9 Male | |
| Minimum Operating Temperature | 30°C | |
| Minimum Voltage | 9V | |
| Maximum Voltage | 36V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Verizon, C1D2, NCC, IECEX, RoHS, UL 60950-1, JATE, EN 62311(MPE SAR), KC, IEC 62368-1, RCM, EN 301908-1, IEC 61000-4-2/3/4/5/6/8, WEEE, EN 301511, AT&T, CRoHS, EN 301489-1/-52, FCC ID SLE-LE910CXNF, EN 55032/35, AS/CA S042, CISPR 32, EN 61000-6-2/-6-4, IEC 60068-2-32/27/6, PTCRB, FCC Part 15B Class A, UL 62368-1, IEC 60950-1, ATEX, TELEC | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Industrial Gateway | ||
Series OnCell 3120-LTE-1 | ||
Media Interfaces USB | ||
COM Port Type DB9 Male | ||
Minimum Operating Temperature 30°C | ||
Minimum Voltage 9V | ||
Maximum Voltage 36V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Verizon, C1D2, NCC, IECEX, RoHS, UL 60950-1, JATE, EN 62311(MPE SAR), KC, IEC 62368-1, RCM, EN 301908-1, IEC 61000-4-2/3/4/5/6/8, WEEE, EN 301511, AT&T, CRoHS, EN 301489-1/-52, FCC ID SLE-LE910CXNF, EN 55032/35, AS/CA S042, CISPR 32, EN 61000-6-2/-6-4, IEC 60068-2-32/27/6, PTCRB, FCC Part 15B Class A, UL 62368-1, IEC 60950-1, ATEX, TELEC | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- TW
Related links
- MOXA OnCell 3120-LTE-1 2 Port Industrial Gateway, DB9 Male
- MOXA OnCell 3120-LTE-1 1 Port Industrial Gateway, DB9 Male
- MOXA OnCell 3120-LTE-1 1 Port Gateway RS485, RS232
- MOXA OnCell 3120-LTE-1 1 Port Gateway, RJ45 Connector
- MOXA OnCell G4302-LTE4-AU-T OnCell G4302-LTE4-AU-T, 2 Port 2-Port Industrial LTE Cat.4 Secure Cellular Router
- MOXA MGate 5192 3 Port IoT Gateway, DB9 Male
- MOXA OnCell G4302-LTE4-EU-T OnCell G4302-LTE4-EU-T Ethernet USB (Type A) RS232
- MOXA MB3000 6 Port Modbus Gateway Modbus TCP
