Intesis INMBSDAI00 2 Port IoT Gateway, EIA 485
- RS Stock No.:
- 482-701
- Mfr. Part No.:
- INMBSDAI001I000
- Brand:
- Intesis
Subtotal (1 unit)*
$532.74
(exc. GST)
$586.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $532.74 |
*price indicative
- RS Stock No.:
- 482-701
- Mfr. Part No.:
- INMBSDAI001I000
- Brand:
- Intesis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intesis | |
| Product Type | IoT Gateway | |
| Series | INMBSDAI00 | |
| COM Port Type | EIA 485 | |
| Minimum Operating Temperature | -25°C | |
| Minimum Voltage | 12V | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 12V | |
| Standards/Approvals | WEEE Category IT and telecommunications equipment, ETIM Classification EC001604 | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Intesis | ||
Product Type IoT Gateway | ||
Series INMBSDAI00 | ||
COM Port Type EIA 485 | ||
Minimum Operating Temperature -25°C | ||
Minimum Voltage 12V | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 12V | ||
Standards/Approvals WEEE Category IT and telecommunications equipment, ETIM Classification EC001604 | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- ES
The Intesis Daikin-Modbus interface allows full bidirectional communication between Daikin domestic air conditioner units and Modbus RTU (RS-485) networks. The interface functions as a server device for the installation, enabling access to all signals from the air conditioner unit. This integration allows for comprehensive control and monitoring of Daikin systems within a Modbus-based automation network, facilitating seamless communication and data exchange between the air conditioners and the broader control system.
Energy savings through a window contact function
Dual configuration options
Total unit control and monitoring from Modbus RTU
Related links
- Intesis INMBSSAM00 IoT Gateway, EIA 485
- Intesis INMBSPAN00 IoT Gateway, EIA 485
- Intesis INMBS IoT Gateway, EIA 485
- Intesis INMBSMID00 IoT Gateway, EIA 485
- Intesis IN485FGL00 IoT Gateway, EIA 485
- Intesis INKNXM IoT Gateway, EIA 485
- Intesis INMBSMHI00 IoT Gateway, EIA 485
- Intesis INMBSHIS00 IoT Gateway, EIA 485
