Intesis INMBS 2 Port IoT Gateway, EIA 485
- RS Stock No.:
- 482-681
- Mfr. Part No.:
- INMBSLGE001R000
- Brand:
- Intesis
Subtotal (1 unit)*
$532.74
(exc. GST)
$586.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $532.74 |
*price indicative
- RS Stock No.:
- 482-681
- Mfr. Part No.:
- INMBSLGE001R000
- Brand:
- Intesis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intesis | |
| Product Type | IoT Gateway | |
| Series | INMBS | |
| Media Interfaces | HVAC Port, EIA-485 | |
| COM Port Type | EIA 485 | |
| On Board I/O | DIP Switch, EIA-485 | |
| Minimum Operating Temperature | -25°C | |
| Minimum Voltage | 12V | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 12V | |
| Standards/Approvals | ETIM Classification EC001604, WEEE Category IT and telecommunications equipment | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Intesis | ||
Product Type IoT Gateway | ||
Series INMBS | ||
Media Interfaces HVAC Port, EIA-485 | ||
COM Port Type EIA 485 | ||
On Board I/O DIP Switch, EIA-485 | ||
Minimum Operating Temperature -25°C | ||
Minimum Voltage 12V | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 12V | ||
Standards/Approvals ETIM Classification EC001604, WEEE Category IT and telecommunications equipment | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- ES
The Intesis LG-Modbus interface facilitates full bidirectional communication between LG VRF systems and Modbus RTU (RS-485) networks. Acting as a server device, it enables access to all signals from the air conditioner unit, allowing seamless integration with the Modbus-based control system. Additionally, a wired remote controller can be included in the network, providing further control and monitoring capabilities for the LG VRF system within the Modbus environment. This interface ensures smooth and efficient communication between the air conditioning system and the Modbus network.
Energy savings through a window contact function
Dual configuration options
Total unit control and monitoring from Modbus RTU
Related links
- Intesis INMBS IoT Gateway, EIA 485
- Intesis INMBSSAM00 IoT Gateway, EIA 485
- Intesis INMBSPAN00 IoT Gateway, EIA 485
- Intesis INMBSDAI00 IoT Gateway, EIA 485
- Intesis IN485FGL00 IoT Gateway, EIA 485
- Intesis INKNXM IoT Gateway, EIA 485
- Intesis INMBSMHI00 IoT Gateway, EIA 485
- Intesis INMBSMID00 IoT Gateway, EIA 485
