Intesis INMBSMID00 2 Port IoT Gateway, EIA 485
- RS Stock No.:
- 482-674
- Mfr. Part No.:
- INMBSMID001I000
- Brand:
- Intesis
Subtotal (1 unit)*
$507.38
(exc. GST)
$558.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $507.38 |
*price indicative
- RS Stock No.:
- 482-674
- Mfr. Part No.:
- INMBSMID001I000
- Brand:
- Intesis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intesis | |
| Product Type | IoT Gateway | |
| Series | INMBSMID00 | |
| COM Port Type | EIA 485 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ETIM Classification EC001604, WEEE Category IT and telecommunications equipment | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Intesis | ||
Product Type IoT Gateway | ||
Series INMBSMID00 | ||
COM Port Type EIA 485 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ETIM Classification EC001604, WEEE Category IT and telecommunications equipment | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- ES
The Intesis Midea-Modbus interface facilitates full bidirectional communication between Midea Commercial and VRF systems and Modbus RTU (RS-485) networks. This interface functions as a server device, providing access to all signals from the air conditioner unit, allowing seamless integration and control within the Modbus network.
Dual configuration options
Energy savings through a window contact function
AC unit control by both the remote and Modbus RTU
Related links
- Intesis INMBSSAM00 IoT Gateway, EIA 485
- Intesis INMBSPAN00 IoT Gateway, EIA 485
- Intesis INMBSDAI00 IoT Gateway, EIA 485
- Intesis INMBS IoT Gateway, EIA 485
- Intesis IN485FGL00 IoT Gateway, EIA 485
- Intesis INKNXM IoT Gateway, EIA 485
- Intesis INMBSMHI00 IoT Gateway, EIA 485
- Intesis INMBSHIS00 IoT Gateway, EIA 485
