Intesis INMBSMHI00 2 Port IoT Gateway, EIA 485

Subtotal (1 unit)*

$532.74

(exc. GST)

$586.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$532.74

*price indicative

RS Stock No.:
482-598
Mfr. Part No.:
INMBSMHI001R000
Brand:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Product Type

IoT Gateway

Series

INMBSMHI00

COM Port Type

EIA 485

Minimum Voltage

14V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Maximum Voltage

14V

Standards/Approvals

ETIM Classification EC001604, WEEE Category IT and telecommunications equipment

Number of Communication Ports

2

COO (Country of Origin):
ES
The Intesis Mitsubishi Heavy Industries-Modbus interface enables full bidirectional communication between Mitsubishi Heavy Industries FD and VRF systems and Modbus RTU (RS-485) networks. Acting as a server device, this interface provides access to all signals from the air conditioner unit, allowing seamless integration into the Modbus network. Additionally, a wired remote controller can be included in the network, further enhancing control and monitoring capabilities.

Dual configuration options

Energy savings through a window contact function

AC unit control by both the remote and Modbus RTU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy