Intesis INMBSHIS00 2 Port IoT Gateway, EIA 485
- RS Stock No.:
- 482-700
- Mfr. Part No.:
- INMBSHIS001R000
- Brand:
- Intesis
Subtotal (1 unit)*
$532.74
(exc. GST)
$586.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $532.74 |
*price indicative
- RS Stock No.:
- 482-700
- Mfr. Part No.:
- INMBSHIS001R000
- Brand:
- Intesis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intesis | |
| Product Type | IoT Gateway | |
| Series | INMBSHIS00 | |
| COM Port Type | EIA 485 | |
| Minimum Operating Temperature | -25°C | |
| Minimum Voltage | 14V | |
| Maximum Voltage | 14V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ETIM Classification EC001604, WEEE Category IT and telecommunications equipment | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Intesis | ||
Product Type IoT Gateway | ||
Series INMBSHIS00 | ||
COM Port Type EIA 485 | ||
Minimum Operating Temperature -25°C | ||
Minimum Voltage 14V | ||
Maximum Voltage 14V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ETIM Classification EC001604, WEEE Category IT and telecommunications equipment | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- ES
The Intesis Hisense-Modbus interface enables full bidirectional communication between Hisense VRF systems and Modbus RTU (RS-485) networks. This interface acts as a server device within the installation, providing access to all signals from the air conditioner unit. Additionally, a wired remote controller can be integrated into the network, allowing for enhanced control and monitoring of the air conditioning system within the Modbus network. This integration ensures smooth communication and data exchange between the VRF system and the Modbus-based control infrastructure.
Energy savings through a window contact function
Dual configuration options
Total unit control and monitoring from Modbus RTU
Related links
- Intesis INMBSSAM00 IoT Gateway, EIA 485
- Intesis INMBS IoT Gateway, EIA 485
- Intesis INMBSPAN00 IoT Gateway, EIA 485
- Intesis INMBSDAI00 IoT Gateway, EIA 485
- Intesis INMBSFGL00 IoT Gateway, EIA 485
- Intesis IN485FGL00 IoT Gateway, EIA 485
- Intesis INKNXM IoT Gateway, EIA 485
- Intesis INMBSMHI00 IoT Gateway, EIA 485
