Hilscher NMR 4 Port IoT Gateway
- RS Stock No.:
- 162-154
- Mfr. Part No.:
- NMR-TFE-RE
- Brand:
- Hilscher
Subtotal (1 unit)*
$1,035.04
(exc. GST)
$1,138.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,035.04 |
*price indicative
- RS Stock No.:
- 162-154
- Mfr. Part No.:
- NMR-TFE-RE
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | IoT Gateway | |
| System Memory Capacity | 12.5MB | |
| Series | NMR | |
| Minimum Voltage | 18V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Voltage | 3V | |
| Standards/Approvals | UKCA, CE Sign, RoHS | |
| Number of Communication Ports | 4 | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type IoT Gateway | ||
System Memory Capacity 12.5MB | ||
Series NMR | ||
Minimum Voltage 18V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Voltage 3V | ||
Standards/Approvals UKCA, CE Sign, RoHS | ||
Number of Communication Ports 4 | ||
- COO (Country of Origin):
- DE
Hilscher Ethernet Mirror, 12.5MB System Memory Capacity, 4 Communication Ports - NMR-TFE-RE
This Ethernet mirror provides passive network traffic replication for monitoring and analysis in industrial environments. Designed for integration into automation and electrical systems, it offers multiple communication ports for capturing traffic without interrupting live data flows. Certification marks indicate suitability for regulated installations within the UK and EU.
Features and Benefits:
• Four communication ports enable simultaneous packet monitoring and capture
• 12.5 MB system memory supports buffering of mirrored traffic
• Operates from 18 to 3V supply for flexible industrial power setups
• Functional across temperatures from -20°C to 70°C for harsh environments
• Complies with RoHS to meet material‑restriction requirements
• 12.5 MB system memory supports buffering of mirrored traffic
• Operates from 18 to 3V supply for flexible industrial power setups
• Functional across temperatures from -20°C to 70°C for harsh environments
• Complies with RoHS to meet material‑restriction requirements
Applications
• Suitable for inline diagnostics on factory Ethernet segments
• Ideal for protocol analysis in automation control systems
• Used with network capture tools for performance troubleshooting
• Can be used for non‑intrusive packet monitoring in electrical test labs
• Ideal for protocol analysis in automation control systems
• Used with network capture tools for performance troubleshooting
• Can be used for non‑intrusive packet monitoring in electrical test labs
What approvals indicate suitability for UK and EU installations?
The device carries UKCA and CE markings confirming conformity with regional regulatory requirements.
How does the unit handle high‑temperature operation?
Internal components are rated to function reliably at ambient temperatures up to 70°C without degradation of core mirroring capabilities.
What power arrangements are supported for field deployment?
It accepts voltages across a range from 18V down to 3 V, enabling connection to common industrial power supplies and backup sources.
How much on‑board buffering is available for burst traffic?
The unit provides 12.5 MB of system memory to buffer mirrored packets during periods of high throughput.
Related links
- Hilscher EU5C-SWD 4 Port Gateway Server
- Hilscher NetTap 100 2 Port Gateway Server
- Hilscher SmartWire-DT 2 Port Gateway Server
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS485
- Hilscher netTAP 151 2 Port Gateway Server, Mini USB
- Hilscher netTAP 50 1 Port Gateway Server RS485, RS422
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS232
- Hilscher netSWITCH 1 Port Gateway Server, Mini COMBICON 2-Pole
