Hilscher EU5C-SWD 4 Port Gateway Server
- RS Stock No.:
- 144-702
- Mfr. Part No.:
- EU5C-SWD-SERCOS
- Brand:
- Hilscher
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-702
- Mfr. Part No.:
- EU5C-SWD-SERCOS
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| CPU Technology | ARM 966E-S | |
| Product Type | Gateway Server | |
| System Memory Capacity | 8MB | |
| System Memory Type | FLASH, SDRAM | |
| Series | EU5C-SWD | |
| Minimum Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, IEC 61491 | |
| Number of Communication Ports | 4 | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
CPU Technology ARM 966E-S | ||
Product Type Gateway Server | ||
System Memory Capacity 8MB | ||
System Memory Type FLASH, SDRAM | ||
Series EU5C-SWD | ||
Minimum Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, IEC 61491 | ||
Number of Communication Ports 4 | ||
- COO (Country of Origin):
- DE
The Hilscher Sercos Gateway is a gateway between SmartWire-DT and Sercos. The gateway links a SmartWire-DT network trunk to a Sercos network. As Sercos slave the device is mapping each SmartWire-DT station and its process data modularly in separate IO Function Groups. Hence 252 bytes of input and output process data can be exchanged. The data of up to 99 SWD possible devices itself is converted transparently between both networks.
Full range of 99 SmartWire-DT stations
Advanced functions and diagnostics
Rapid pushbutton-based SmartWire commissioning
Effortless SERCOS Master commissioning per Bus Scan/SDDML file
Related links
- Hilscher EU5C-SWD 4 Port Gateway Server
- Hilscher SmartWire-DT 2 Port Gateway Server
- Hilscher SmartWire-DT Gateway Server
- Hilscher NMR 4 Port Gateway Server
- Hilscher NetTap 100 2 Port Gateway Server
- Hilscher netTAP 151 2 Port Gateway Server, Mini USB
- Hilscher netTAP 50 1 Port Gateway Server RS485, RS422
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS232
