Hilscher NetTap 100 2 Port Modbus Gateway, RS232/RS422/RS485
- RS Stock No.:
- 162-182
- Mfr. Part No.:
- NT 100-CO-RS
- Brand:
- Hilscher
Subtotal (1 unit)*
$1,354.17
(exc. GST)
$1,489.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,354.17 |
*price indicative
- RS Stock No.:
- 162-182
- Mfr. Part No.:
- NT 100-CO-RS
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Modbus Gateway | |
| System Memory Capacity | 2GB | |
| System Memory Type | SDRAM | |
| Operating System | Windows 7/Higher | |
| Series | NetTap 100 | |
| Media Interfaces | USB | |
| COM Port Type | RS232/RS422/RS485 | |
| Minimum Voltage | 18V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Voltage | 30V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE Sign, UKCA, UL 508 | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Modbus Gateway | ||
System Memory Capacity 2GB | ||
System Memory Type SDRAM | ||
Operating System Windows 7/Higher | ||
Series NetTap 100 | ||
Media Interfaces USB | ||
COM Port Type RS232/RS422/RS485 | ||
Minimum Voltage 18V | ||
Minimum Operating Temperature 0°C | ||
Maximum Voltage 30V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE Sign, UKCA, UL 508 | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- DE
Hilscher Modbus Gateway, 2 Communication Ports, USB Media Interface - NT 100-CO-RS
This Modbus gateway converts between Modbus networks and serial or USB interfaces for industrial automation environments. It is designed to operate within standard control-room and plant conditions and supports connection to common COM port types and USB media for integration with supervisory systems running Windows 7 or later.
Features and Benefits:
• Supports RS232, RS422, RS485 ports for flexible serial connectivity
• Two communication ports enable simultaneous link routing
• Operates from 18 to 30V DC for compatibility with industrial power supplies
• Rated to run continuously up to 60°C for elevated ambient conditions
• Contains 2GB SDRAM to handle protocol translation workloads
• Complies with CE, UKCA and UL508 for recognised product approvals
• Two communication ports enable simultaneous link routing
• Operates from 18 to 30V DC for compatibility with industrial power supplies
• Rated to run continuously up to 60°C for elevated ambient conditions
• Contains 2GB SDRAM to handle protocol translation workloads
• Complies with CE, UKCA and UL508 for recognised product approvals
Applications
• Suitable for bridging PLCs using serial Modbus networks and host PCs
• Ideal for retrofit installations requiring USB connectivity to HMIs
• Used for linking distributed sensors across RS485 fieldbus segments
• Can be used for industrial data acquisition with Windows 7 systems
• Ideal for retrofit installations requiring USB connectivity to HMIs
• Used for linking distributed sensors across RS485 fieldbus segments
• Can be used for industrial data acquisition with Windows 7 systems
Which operating systems can I connect to for configuration and monitoring?
Configuration and host applications are compatible with Windows 7 and later releases.
What communication interfaces are available for integrating legacy equipment?
The device provides serial COM ports supporting RS232, RS422 and RS485 Plus a USB media Interface for modern hosts.
What environmental limits should I observe during installation?
Do not expose the unit to temperatures below 0°C or above 60°C to maintain operational integrity.
What power input range is required for reliable operation?
The gateway accepts supply voltages within the 18 to 30V DC range.
How does the device handle memory demands for protocol conversion?
It includes 2GB of SDRAM to support buffering and translation tasks during Modbus communications.
Related links
- Hilscher NetTap 100 2 Port Gateway Server
- Hilscher NetTap 100 2 Port Gateway Server RS422, RS232
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS232
- Hilscher netTAP NT 50 2 Port Gateway Server RS232, RS422
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS485
- Hilscher netTAP NT 100 Series Gateway Server for Use with For Fieldbus to Fieldbus, to Serial or Ethernet conversions
- Hilscher netTAP 151 Gateway Server
- Hilscher netTAP 151 2 Port Gateway Server, Mini USB
