Hilscher netTAP 50 1 Port Modbus Gateway, RS232, RS485, RS422
- RS Stock No.:
- 162-196
- Mfr. Part No.:
- NT 50-DP-RS
- Brand:
- Hilscher
Subtotal (1 unit)*
$706.88
(exc. GST)
$777.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $706.88 |
*price indicative
- RS Stock No.:
- 162-196
- Mfr. Part No.:
- NT 50-DP-RS
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Modbus Gateway | |
| System Memory Capacity | 8MB | |
| System Memory Type | SDRAM | |
| Series | netTAP 50 | |
| Operating System | Windows 7/Higher | |
| Media Interfaces | Ethernet | |
| COM Port Type | RS232, RS485, RS422 | |
| Minimum Operating Temperature | 0°C | |
| Minimum Voltage | 18V | |
| Maximum Voltage | 30V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE Sig, UKCA | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Modbus Gateway | ||
System Memory Capacity 8MB | ||
System Memory Type SDRAM | ||
Series netTAP 50 | ||
Operating System Windows 7/Higher | ||
Media Interfaces Ethernet | ||
COM Port Type RS232, RS485, RS422 | ||
Minimum Operating Temperature 0°C | ||
Minimum Voltage 18V | ||
Maximum Voltage 30V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE Sig, UKCA | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- DE
Hilscher Modbus Gateway, 1 Communication Ports, 8 MB System Memory Capacity - NT 50-DP-RS
This Modbus gateway provides protocol conversion between Modbus RTU serial networks and Ethernet for industrial automation environments. It is designed to connect a single serial Modbus port to an Ethernet network, enabling communication across RS232, RS485 or RS422 physical layers and integration with higher-level control systems running Windows 7 or later.
Features and Benefits:
• Single communication port enabling straightforward network bridging
• Supports RS232, RS485 and RS422 for flexible serial connectivity
• Operates from 18V to 30V to suit industrial power supplies
• Rated to function at temperatures up to 60°C for harsh environments
• 8MB SDRAM for runtime buffering and protocol handling
• Ethernet media Interface for Modbus RTU to TCP/IP conversion
• Supports RS232, RS485 and RS422 for flexible serial connectivity
• Operates from 18V to 30V to suit industrial power supplies
• Rated to function at temperatures up to 60°C for harsh environments
• 8MB SDRAM for runtime buffering and protocol handling
• Ethernet media Interface for Modbus RTU to TCP/IP conversion
Applications
• Suitable for linking field Modbus RTU devices to SCADA over Ethernet
• Ideal for gateway duties in factory automation and PLC integration
• Used with serial sensors and drives requiring Ethernet access
• Can be used for legacy device modernisation in control panels
• Used for single-port protocol conversion in retrofit projects
• Ideal for gateway duties in factory automation and PLC integration
• Used with serial sensors and drives requiring Ethernet access
• Can be used for legacy device modernisation in control panels
• Used for single-port protocol conversion in retrofit projects
Which serial standards does it accept for device connectivity?
It accepts RS232, RS485 and RS422 serial interfaces, allowing use with a wide range of Modbus RTU devices.
What voltage range is required for operation?
The unit operates from a nominal supply between 18V and 30V, compatible with common industrial power rails.
What operating systems can manage configuration or monitoring?
Configuration tools and management functions are compatible with Windows 7 and later operating systems.
How does the device cope with elevated ambient temperatures?
It is specified to operate continuously at temperatures up to 60°C without degradation of protocol performance.
- RS Stock No. 0162172
- Mfr. Part No. NT 100-RE-RS+ML
Each
$1,630.05
- RS Stock No. 0144699
- Mfr. Part No. NT 50-DN-RS
Each
$725.55
- RS Stock No. 2552477
- Mfr. Part No. MGate 5103-T
Each
$2,065.64
- RS Stock No. 2551988
- Mfr. Part No. MGate MB3170
Each
$947.50
Related links
- Hilscher netTAP 50 1 Port Gateway Server RS422, RS232
- Hilscher netTAP 50 1 Port Gateway Server RS232, RS485
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS485
- Hilscher netTAP NT 50 2 Port Gateway Server RS232, RS422
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS232
- Hilscher netTAP 50 1 Port Device Plug Link RS232, RS422
- Hilscher NetTap 100 2 Port Gateway Server RS422, RS232
- Hilscher NetTap 100 2 Port Gateway Server












