Hilscher netTAP 151 2 Port Gateway Server, Mini USB
- RS Stock No.:
- 144-695
- Mfr. Part No.:
- NT 151-CCIES-RE/PNS
- Brand:
- Hilscher
Subtotal (1 unit)*
$2,009.68
(exc. GST)
$2,210.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2,009.68 |
*price indicative
- RS Stock No.:
- 144-695
- Mfr. Part No.:
- NT 151-CCIES-RE/PNS
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Gateway Server | |
| Operating System | Windows 7 | |
| Series | netTAP 151 | |
| COM Port Type | Mini USB | |
| Minimum Operating Temperature | -20°C | |
| Minimum Voltage | 18V | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 3V | |
| Standards/Approvals | RoHS, CE Sign, UL, cUL, Class A, EN 61000-6-2, EN55011/CISPR 11, UKCA | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Gateway Server | ||
Operating System Windows 7 | ||
Series netTAP 151 | ||
COM Port Type Mini USB | ||
Minimum Operating Temperature -20°C | ||
Minimum Voltage 18V | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 3V | ||
Standards/Approvals RoHS, CE Sign, UL, cUL, Class A, EN 61000-6-2, EN55011/CISPR 11, UKCA | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- DE
The Hilscher Gateway netTAP 151 is a I/O protocol gateway for Real Time Ethernet conversions. The gateway netTAP 151 transmits IO data bidirectionally between any two industrial Real Time Ethernet networks. It is the ideal solution for installations with heterogeneous networks or such of the same kind to exchange data across given network boundaries. With more than 25 different combinations of the protocols PROFINET, EtherCAT, EtherNet/IP, POWERLINK, Sercos, CC-Link IE Field and Modbus TCP, the device series provides a solution for any conversion.
Bridging between two real time Ethernet networks
Flexible choice of operating modes Slave/Master or Slave/Slave
Effortless integration as standard I/O device
Secure network segregation via internal data buffer
Fast conversion time less than 10 milliseconds
Related links
- Hilscher netTAP 151 Gateway Server
- Hilscher netSWITCH 1 Port Gateway Server, Mini COMBICON 2-Pole
- Hilscher NetTap 100 2 Port Gateway Server
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS232
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS485
- Hilscher netTAP NT 50 2 Port Gateway Server RS232, RS422
- Hilscher netTAP 50 1 Port Gateway Server RS485, RS422
- Hilscher netTAP 50 1 Port Gateway Server RS422, RS232
