SMC ±30 V Ioniser, Ioniser
- RS Stock No.:
- 716-393
- Mfr. Part No.:
- IZS40-1900-08B
- Brand:
- SMC
N
Subtotal (1 unit)*
$4,171.68
(exc. GST)
$4,588.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,171.68 |
*price indicative
- RS Stock No.:
- 716-393
- Mfr. Part No.:
- IZS40-1900-08B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Sub Type | Ioniser | |
| Voltage | 24V | |
| Offset Voltage | ±30 V | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Sub Type Ioniser | ||
Voltage 24V | ||
Offset Voltage ±30 V | ||
- COO (Country of Origin):
- JP
The SMC Bar-Type Ionizer used for static electricity elimination in factory automation and industrial applications. The bar-type ionizer features high-speed de-ionizing cartridge and comes with a bracket for installation. Designed for simple operation, primarily ON/OFF control.
Controller is integrated into the bar itself
Low Maintenance
