SMC ±30 V Ioniser, Ioniser
- RS Stock No.:
- 716-185
- Mfr. Part No.:
- IZT41-232D3AHP-N
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$6,889.85
(exc. GST)
$7,578.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,889.85 |
*price indicative
- RS Stock No.:
- 716-185
- Mfr. Part No.:
- IZT41-232D3AHP-N
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Ioniser | |
| Product Type | Ioniser | |
| Voltage | 7kV | |
| Offset Voltage | ±30 V | |
| Height | 37mm | |
| Width | 30mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Ioniser | ||
Product Type Ioniser | ||
Voltage 7kV | ||
Offset Voltage ±30 V | ||
Height 37mm | ||
Width 30mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
The SMC AC Type Bar Ionizer with a Separate Controller used for static neutralization to prevent problems such as dust adhesion and damage to electronic components due to electrostatic discharge. Features include auto balance, maintenance detection signal, and high-voltage abnormality detection.
Requires a separate controller and power supply module
Suitable for static neutralization of glass and electronic substrates in industrial environments
Connected to an IO-Link system
