Texas Instruments Integrated Circuit SOIC 16, PCF8574DWR
- RS Stock No.:
- 922-3338
- Mfr. Part No.:
- PCF8574DWR
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-3338
- Mfr. Part No.:
- PCF8574DWR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Integrated Circuit | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Supply Voltage | -0.5V | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Integrated Circuit | ||
Package Type SOIC | ||
Maximum Supply Voltage 6.5V | ||
Minimum Supply Voltage -0.5V | ||
Pin Count 16 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Related links
- Texas Instruments I/O Expander 16-Pin SOIC, PCF8574ADWRG4
- Texas Instruments 8-Channel I/O Expander I2C PCA9557D
- Microchip 16-Channel I/O Expander SOIC 16, MCP23016T-I/SO
- Texas Instruments 8-Channel I/O Expander SOIC 24, PCF8575CDW
- Texas Instruments 2-Channel I/O Expander SOIC 16
- Texas Instruments 2-Channel I/O Expander SOIC 16, PCF8574ADW
- NXP 8-Channel I/O Expander I2C PCA9554D,112
- Texas Instruments 8-Channel I/O Expander I2C PCA9538DW
