Texas Instruments 2-Channel I/O Expander SOIC 16, PCF8574ADW
- RS Stock No.:
- 517-0233
- Mfr. Part No.:
- PCF8574ADW
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 517-0233
- Mfr. Part No.:
- PCF8574ADW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 2 | |
| Package Type | SOIC | |
| Clock Frequency | 100kHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.65mm | |
| Length | 10.5mm | |
| Series | PCF8574 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type I/O Expander | ||
Number of I/O Channels 2 | ||
Package Type SOIC | ||
Clock Frequency 100kHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 85°C | ||
Height 2.65mm | ||
Length 10.5mm | ||
Series PCF8574 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
I²C Bus I/O Expander, Texas Instruments
Related links
- Texas Instruments 2-Channel I/O Expander SOIC 16
- Microchip 16-Channel I/O Expander SOIC 16, MCP23016T-I/SO
- Microchip 16-Channel I/O Expander SOIC 28, MCP23016-I/SO
- NXP 8-Channel Remote 8 Bit I/O Expander SOIC 16512
- NXP 8-Channel Remote 8 Bit I/O Expander SOIC 16
- Texas Instruments 8-Channel I/O Expander SOIC 24, PCF8575CDW
- Microchip 16-Channel I/O Expander SOIC 28, MCP23017-E/SO
- Microchip 16-Channel I/O Expander SOIC 28, MCP23017T-E/SO