Texas Instruments 8-Channel I/O Expander I2C, SMBus 16-Pin SOIC, PCA9538DW
- RS Stock No.:
- 145-1321
- Mfr. Part No.:
- PCA9538DW
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-1321
- Mfr. Part No.:
- PCA9538DW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of I/O Channels | 8 | |
| Interface | I2C, SMBus | |
| Number of Pins | 16 | |
| Package Type | SOIC | |
| Clock Frequency | 400kHz | |
| Mounting Type | Surface Mount | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Supply Voltage | 2.3 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of I/O Channels 8 | ||
Interface I2C, SMBus | ||
Number of Pins 16 | ||
Package Type SOIC | ||
Clock Frequency 400kHz | ||
Mounting Type Surface Mount | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Supply Voltage 2.3 V | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments 8-Channel I/O Expander I2C PCA9557D
- NXP 8-Channel I/O Expander I2C PCA9554D,112
- onsemi 8-Channel I/O Expander I2C CAT9554YI-GT2
- Texas Instruments 8-Channel I/O Expander I2C 16-Pin TSSOP, PCA9534PW
- Microchip 8-Channel I/O Expander I2C SOIC 18, MCP23009-E/SO
- DiodesZetex 8-Channel I/O Expander I2C TQFN 16, PI4IOE5V9554ALEX
- NXP I/O Expander I2C P82B715TD,112
- Microchip 16-Channel I/O Expander I2C SOIC 28, MCP23S18T-E/SO
