Texas Instruments 2-Channel I/O Expander SOIC 16, PCF8574ADW
- RS Stock No.:
- 920-3371
- Mfr. Part No.:
- PCF8574ADW
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 920-3371
- Mfr. Part No.:
- PCF8574ADW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 2 | |
| Package Type | SOIC | |
| Clock Frequency | 100kHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2.5V | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.65mm | |
| Length | 10.5mm | |
| Series | PCF8574 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type I/O Expander | ||
Number of I/O Channels 2 | ||
Package Type SOIC | ||
Clock Frequency 100kHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2.5V | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.65mm | ||
Length 10.5mm | ||
Series PCF8574 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
I²C Bus I/O Expander, Texas Instruments
Related links
- Texas Instruments 2-Channel I/O Expander SOIC 16, PCF8574ADW
- Microchip 16-Channel I/O Expander SOIC 16, MCP23016T-I/SO
- NXP 8-Channel Remote 8 Bit I/O Expander SOIC 16
- NXP 8-Channel Remote 8 Bit I/O Expander SOIC 16512
- Microchip 16-Channel I/O Expander SOIC 28, MCP23016-I/SO
- Texas Instruments 8-Channel I/O Expander SOIC 24, PCF8575CDW
- Texas Instruments 8-Channel I/O Expander I2C PCA9557D
- Texas Instruments 8-Channel I/O Expander I2C PCA9538DW
