Texas Instruments 8-Channel I/O Expander SOIC 24, PCF8575CDW
- RS Stock No.:
- 661-3475
- Mfr. Part No.:
- PCF8575CDW
- Brand:
- Texas Instruments
Subtotal (1 pack of 5 units)*
$42.33
(exc. GST)
$46.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $8.466 | $42.33 |
*price indicative
- RS Stock No.:
- 661-3475
- Mfr. Part No.:
- PCF8575CDW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 8 | |
| Package Type | SOIC | |
| Clock Frequency | 400kHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.65mm | |
| Length | 15.6mm | |
| Standards/Approvals | No | |
| Series | PCF8575 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type I/O Expander | ||
Number of I/O Channels 8 | ||
Package Type SOIC | ||
Clock Frequency 400kHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.65mm | ||
Length 15.6mm | ||
Standards/Approvals No | ||
Series PCF8575 | ||
Automotive Standard No | ||
I²C Bus I/O Expander, Texas Instruments
Related links
- NXP 16-Channel I/O Expander SOIC 24
- NXP 16-Channel I/O Expander SOIC 24118
- NXP 16-Channel I/O Expander SOIC 24112
- NXP 16-Channel I/O Expander SOIC 24112
- Microchip 8-Channel I/O Expander SOIC 18, MCP23008T-E/SO
- Microchip 8-Channel I/O Expander SOIC 18
- Microchip 8-Channel I/O Expander SOIC 18, MCP23008-E/SO
- Texas Instruments 2-Channel I/O Expander SOIC 16
