Microchip 8-Channel I/O Expander SSOP 20, MCP23008T-E/SS

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1600 units)*

$3,387.20

(exc. GST)

$3,726.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1600 - 6400$2.117$3,387.20-
8000 +$2.047$3,275.203%

*price indicative

RS Stock No.:
209-7660
Mfr. Part No.:
MCP23008T-E/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

I/O Expander

Number of I/O Channels

8

Package Type

SSOP

Clock Frequency

1.7MHz

Mount Type

Surface

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Pin Count

20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

7.5mm

Series

MCP23008

Height

1.85mm

Standards/Approvals

No

Automotive Standard

No

The Microchip MCP23008T-E/SS device provides 8-bit, general purpose, parallel I/O expansion for I2C bus or SPI applications. The two devices differ in the number of hardware address pins and the serial interface such as MCP23008 – I2C interface; three address pins and MCP23S08 – SPI interface; two address pins. The MCP23008T-E/SS consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding Input or Output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master.

High-Speed I2C Interface

High-Speed SPI Interface

Polarity Inversion Register to Configure the Polarity of the Input Port Data

External Reset Input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy