NXP 8-Channel I/O Expander SSOP 20, PCF8574TS/3,118
- RS Stock No.:
- 219-4649
- Mfr. Part No.:
- PCF8574TS/3,118
- Brand:
- NXP
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $230.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,895.00
(exc. GST)
$4,285.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,500 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.558 | $3,895.00 | - |
| 5000 - 7500 | $1.512 | $3,780.00 | $230.00 |
| 10000 + | $1.466 | $3,665.00 | $920.00 |
*price indicative
- RS Stock No.:
- 219-4649
- Mfr. Part No.:
- PCF8574TS/3,118
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 8 | |
| Package Type | SSOP | |
| Clock Frequency | 100kHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.3V | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Height | 1.5mm | |
| Series | PCF8574 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type I/O Expander | ||
Number of I/O Channels 8 | ||
Package Type SSOP | ||
Clock Frequency 100kHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.3V | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Height 1.5mm | ||
Series PCF8574 | ||
Automotive Standard No | ||
The NXP bidirectional I2C bus (serial clock (SCL), serial data (SDA)). The devices consist of eight quasi bidirectional ports, 100 kHz I2C bus interface, three hardware address inputs and interrupt output operating between 2.5 V and 6 V. The quasi bidirectional port can be independently assigned as an input to monitor interrupt status or keypads, or as an output to activate indicator devices such as LEDs.
Latched outputs directly drive LEDs
Total package sink capability of 80 mA
Active low open-drain interrupt output
Related links
- NXP 8-Channel I/O Expander SSOP 20118
- Microchip 8-Channel I/O Expander SSOP 20
- Microchip 8-Channel I/O Expander SSOP 20, MCP23008T-E/SS
- Microchip 8-Channel I/O Expander SSOP 20, MCP23009-E/SS
- Microchip 8-Channel I/O Expander SSOP 20, MCP23008-E/SS
- Microchip 8-Channel I/O Expander SPI SSOP 20
- Microchip 8-Channel I/O Expander SPI SSOP 20, MCP23S08-E/SS
- NXP 8-Channel I/O Expander HVQFN 16
