Microchip 8-Channel I/O Expander SSOP 20, MCP23008T-E/SS
- RS Stock No.:
- 209-7661
- Distrelec Article No.:
- 304-39-534
- Mfr. Part No.:
- MCP23008T-E/SS
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save $21.20
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$21.17
(exc. GST)
$23.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 760 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 390 | $2.117 | $21.17 | - |
| 400 - 790 | $2.064 | $20.64 | $21.20 |
| 800 + | $2.032 | $20.32 | $68.00 |
*price indicative
- RS Stock No.:
- 209-7661
- Distrelec Article No.:
- 304-39-534
- Mfr. Part No.:
- MCP23008T-E/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 8 | |
| Package Type | SSOP | |
| Clock Frequency | 1.7MHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP23008 | |
| Standards/Approvals | No | |
| Height | 1.85mm | |
| Length | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 8 | ||
Package Type SSOP | ||
Clock Frequency 1.7MHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP23008 | ||
Standards/Approvals No | ||
Height 1.85mm | ||
Length 7.5mm | ||
Automotive Standard No | ||
The Microchip MCP23008T-E/SS device provides 8-bit, general purpose, parallel I/O expansion for I2C bus or SPI applications. The two devices differ in the number of hardware address pins and the serial interface such as MCP23008 – I2C interface; three address pins and MCP23S08 – SPI interface; two address pins. The MCP23008T-E/SS consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding Input or Output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master.
High-Speed I2C Interface
High-Speed SPI Interface
Polarity Inversion Register to Configure the Polarity of the Input Port Data
External Reset Input
Related links
- Microchip 8-Channel I/O Expander SSOP 20
- Microchip 8-Channel I/O Expander SSOP 20, MCP23008-E/SS
- Microchip 8-Channel I/O Expander SSOP 20, MCP23009-E/SS
- Microchip 8-Channel I/O Expander SPI SSOP 20
- Microchip 8-Channel I/O Expander SPI SSOP 20, MCP23S08-E/SS
- NXP 8-Channel I/O Expander SSOP 20
- NXP 8-Channel I/O Expander SSOP 20118
- Microchip 16-Channel I/O Expander SSOP 28, MCP23017-E/SS
