Microchip 16-Channel I/O Expander SSOP 28

This image is representative of the product range

Get a bulk buy discount

Add 94 more to save 2%

View bulk pricing options

Subtotal (1 tube of 47 units)*

$552.11

(exc. GST)

$607.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
  • Plus 9,964 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
47 - 47$11.747$552.11-
94 - 423$11.455$538.392%
470 +$10.311$484.6212%

*price indicative

RS Stock No.:
889-5128
Mfr. Part No.:
MCP23017-E/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

I/O Expander

Number of I/O Channels

16

Package Type

SSOP

Clock Frequency

1.7MHz

Mount Type

Surface

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Pin Count

28

Maximum Operating Temperature

125°C

Height

2.2mm

Series

MCP23017

Length

10.5mm

Standards/Approvals

No

Automotive Standard

No

Parallel Interface Peripherals, Microchip


I/O Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy